Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.690 |
5+ | €58.500 |
10+ | €57.300 |
50+ | €56.110 |
Product Information
Product Overview
The CRD-001 is a universal gate driver evaluation board for all C2M SiC MOSFETs. This board is suitable for evaluating IXDN609SI SiC MOSFET. The circuit consists of two isolated DC to DC converters, optoisolator and gate driver integrated onboard. The Clare/IXYS IXDN609SI can provide 35V output swing and withstand up to 9A of current with a typical output resistance of 0.8ohm. The optoisolator from Avago ACPL-4800-300E has high common mode transient immunity (30kV/usec) and can operate from 4.5 to 20V. The circuit can be modified to work with either isolated or non isolated configuration depending on the application.
- Supports 1200V or 1700V MOSFET's
- Compatible with 1W and 2W DC to DC converters
Applications
Power Management, Motor Drive & Control
Technical Specifications
Power Management
-
-
No SVHC (17-Dec-2014)
MOSFET Driver
-
Power Module CRD-001
Technical Docs (1)
Alternatives for CRD-001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate