Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoCSD01060A
Order Code1864925
Product RangeZ-Rec 600V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €0.565 |
Price for:Each
Minimum: 10000
Multiple: 10000
€5,650.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCSD01060A
Order Code1864925
Product RangeZ-Rec 600V
Technical Datasheet
Product RangeZ-Rec 600V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Total Capacitive Charge3.3nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
Z-Rec 600V
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
3.3nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
2A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for CSD01060A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002563
Product traceability