Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141SS63130
Order Code3879130
Product RangeWL-SMTD Series
Technical Datasheet
1.797 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.744 |
| 10+ | €0.636 |
| 25+ | €0.575 |
| 50+ | €0.514 |
| 100+ | €0.461 |
| 500+ | €0.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141SS63130
Order Code3879130
Product RangeWL-SMTD Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.4V
Wavelength Typ630nm
Luminous Intensity13cd
Viewing Angle30°
Lens ShapeDome
Product RangeWL-SMTD Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
LED Case Size
PLCC-4
Forward Voltage
2.4V
Luminous Intensity
13cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
WL-SMTD Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability