Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327BA252
Order Code3779172
Product RangeWL-SUMW Series
Technical Datasheet
358 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.790 |
5+ | €14.330 |
10+ | €12.860 |
50+ | €11.830 |
100+ | €10.820 |
250+ | €10.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327BA252
Order Code3779172
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power15mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.55mm x 3.55mm
Forward Current If100mA
Forward Voltage6V
Product RangeWL-SUMW Series
Technology / MaterialAlGaN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
15mW
UV LED Case Style
Top View SMD, 3.55mm x 3.55mm
Forward Voltage
6V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
60°
Forward Current If
100mA
Product Range
WL-SUMW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04711
Product traceability