Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335340AA350
Order Code2764986
Product RangeWL-SUMW Series
Technical Datasheet
368 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
5+ | €12.580 |
10+ | €12.190 |
50+ | €11.790 |
100+ | €11.760 |
250+ | €10.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335340AA350
Order Code2764986
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power1.1W
Angle of Half Intensity130°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If500mA
Forward Voltage3.5V
Product RangeWL-SUMW Series
Technology / MaterialAlInGaN
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15335340AA350 from Wurth Elektronik is a WL-SUMW SMD ultraviolet ceramic water clear LED. It is suitable for use in UV-curing, printing/coating adhesive, counterfeit detection, security forensic and special lighting applications.
- AlInGaN chip technology
- Silicone dome water clear lens type
- Peak wavelength is 405nm at 500mA
- Maximum radiant flux is 1100mW at 500mA
- Maximum forward voltage is 4.2V at 500mA
- Spectral bandwidth is 15nm at 500mA
- Viewing angle is 130° at 500mA
- Standard 3535 size, dimension is 3.45mm x 3.45mm x 2mm (L x W x H)
- Operating temperature range from -40°C to +85°C
- Power dissipation is 3.08W
Applications
LED Lighting
Warnings
UV LEDs emit high intensity UV light do not look directly into UV light during operation this can be harmful to your eyes wear protective eyewear to avoid exposure to UV light.
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.1W
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.5V
Technology / Material
AlInGaN
Wavelength
405nm
Angle of Half Intensity
130°
Forward Current If
500mA
Product Range
WL-SUMW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
Product traceability