Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120VS82500
Order Code2765005
Product RangeWL-SMRW
Technical Datasheet
1.333 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.411 |
10+ | €0.408 |
25+ | €0.405 |
50+ | €0.335 |
100+ | €0.239 |
500+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120VS82500
Order Code2765005
Product RangeWL-SMRW
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ573nm
Luminous Intensity1.05cd
Viewing Angle20°
Lens ShapeDome
Product RangeWL-SMRW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 156120VS82500 from Wurth Elektronik is a WL-SMRW SMD mono-colour reverse mount waterclear LED. It has small package for exceptional brightness and ideal for narrow space applications. It is used for Front panels indicators, LCD backlighting, keypad backlighting, push button backlighting, general lighting, symbol and switch backlighting.
- Small size and thin body for space saving, to emit light through a small cut-out hole in PCB
- Compatible with automatic placement machine
- AlInGaP chip technology, bright green emitting colour and dome lens type
- Peak wavelength is 575nm at 20mA, dominant wavelength is 573nm at 20mA
- Luminous intensity is 1050mcd at 20mA
- Forward voltage is 2.4V at 20mA
- Spectral bandwidth is 15nm at 20mA
- Viewing angle is 20° at 20mA
- Industry standard footprint
- Power dissipation is 48mW
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
1.05cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
573nm
Viewing Angle
20°
Product Range
WL-SMRW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0569
Product traceability