Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563430
Order Code2470236
Product RangeWL-SWTP
Technical Datasheet
1.975 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.447 |
10+ | €0.423 |
25+ | €0.399 |
50+ | €0.375 |
100+ | €0.338 |
500+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563430
Order Code2470236
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test34lm
CCT3000K
Forward Current If Max180mA
Forward Voltage @ Test3V
Forward Current @ Test100mA
Power Dissipation Pd630mW
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 158563430 is a surface-mount top view warm white PLCC LED with InGaN chip technology. The WL-SWTP series LED features fast switching and low power consumption.
- No IR radiation
- High CRI
- Compact form
- 38°K/W Thermal resistance junction to solder point
Applications
LED Lighting
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
3V
Power Dissipation Pd
630mW
LED Colour
White
Luminous Flux @ Test
34lm
Forward Current If Max
180mA
Forward Current @ Test
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability