Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171010502
Order Code3234173
Product RangeMagI3C VDMM Series
Technical Datasheet
937 In Stock
2.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.600 |
| 10+ | €4.350 |
| 25+ | €4.280 |
| 50+ | €4.160 |
| 100+ | €3.800 |
| 250+ | €3.600 |
| 500+ | €3.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171010502
Order Code3234173
Product RangeMagI3C VDMM Series
Technical Datasheet
DC / DC Converter TypeLGA-EP-6, Micro Module
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA-EP
No. of Pins6Pins
Output Current1A
Output Voltage Min800mV
Output Voltage Max5.5V
Switching Frequency4MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C VDMM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
LGA-EP-6, Micro Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
LGA-EP
Output Current
1A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
MagI3C VDMM Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1 Output
No. of Pins
6Pins
Output Voltage Min
800mV
Switching Frequency
4MHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
Product traceability