Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171020302
Order Code2577475
Product RangeMagI3C VDRM Series
Technical Datasheet
194 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.490 |
| 10+ | €8.480 |
| 25+ | €8.470 |
| 50+ | €6.760 |
| 100+ | €6.070 |
| 250+ | €5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€8.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171020302
Order Code2577475
Product RangeMagI3C VDRM Series
Technical Datasheet
DC / DC Converter TypeBQFN-39, Module
Input Voltage Min2.95V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseBQFN
No. of Pins39Pins
Output Current2A
Output Voltage Min800mV
Output Voltage Max3.6V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C VDRM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
BQFN-39, Module
Input Voltage Max
6V
DC / DC Converter IC Case
BQFN
Output Current
2A
Output Voltage Max
3.6V
Topology
Synchronous Buck (Step Down)
Product Range
MagI3C VDRM Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.95V
No. of Outputs
1 Output
No. of Pins
39Pins
Output Voltage Min
800mV
Switching Frequency
2MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability