Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173011235.
Order Code3780128
Product RangeMagI3C FDSM Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.710 |
5+ | €5.870 |
10+ | €5.140 |
20+ | €4.830 |
50+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173011235.
Order Code3780128
Product RangeMagI3C FDSM Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min16V
Input Voltage DC Max36V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
MagI3C FDSM Series
Input Voltage DC Min
16V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019