Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
10+ | €2.140 |
25+ | €2.110 |
50+ | €2.090 |
100+ | €2.060 |
250+ | €1.910 |
500+ | €1.750 |
1000+ | €1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2533020201601
Order Code3499980
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins10Pins
Sensitivity Typ0.244mg/digit, 0.488mg/digit, 0.976mg/digit, 1.952mg/digit, 3.904mg/digit, 7.808mg/digit
Sensor Case StyleLGA
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
0.244mg/digit, 0.488mg/digit, 0.976mg/digit, 1.952mg/digit, 3.904mg/digit, 7.808mg/digit
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
10Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268