Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2603011121000
Order Code3499958
Product RangeTriton - AMB2220 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.750 |
5+ | €30.790 |
10+ | €29.830 |
50+ | €27.640 |
100+ | €27.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€31.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2603011121000
Order Code3499958
Product RangeTriton - AMB2220 Series
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max2.478GHz
Sensitivity dBm-115dBm
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Module InterfaceUART
Supply Current38mA
Product RangeTriton - AMB2220 Series
SVHCLead (21-Jan-2025)
Product Overview
- 2.4GHZ WIRL-PRO2 Triton radio module (AMB2220) with 50 ohm RF pad
- Best-in-class radio module and best-in-class RF range
- 2.4GHz frequency band
- Range up to 700m line of sight / 5000m with external antenna possible
- Small in size (17mm x 30.8mm x 4mm)
- Suitable for long distance applications at low data rates
- Robust RF protocol stack, various data transmission modes
- Integrated software stack with extensive functions
- Flexible addressing (maximum 255 nodes per network)
- STM32 microcontroller, EM9209 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
2.478GHz
Supply Voltage Min
1.9V
Module Interface
UART
Product Range
Triton - AMB2220 Series
Data Rate Max
-
Sensitivity dBm
-115dBm
Supply Voltage Max
3.6V
Supply Current
38mA
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295
Product traceability