Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605031141000
Order Code2917633
Also Known AsAMB4426-TR
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€24.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605031141000
Order Code2917633
Also Known AsAMB4426-TR
Technical Datasheet
RF Modulation2GFSK
Data Rate Max100Kbps
Frequency Max434MHz
Sensitivity dBm-107dBm
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current34mA
RF Transceiver ApplicationsData Collection, Monitoring, Remote Control, Sensor Network
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Thadeus proprietary module designed as a radio sub module for wireless communication between devices like controls, remote controls, sensors etc. It offers several addressing modes and relieves the host system of radio-specific tasks such as checksum calculation, address resolution and repetition of unacknowledged telegrams. It can be deployed wherever the wireless exchange of small data packets (up to 128 bytes) between two or more parties is required.
- OEM radio module
- 434MHz frequency band
- Range up to 1000m line of sight
- RF output power up to 10dBm
- Low power functions (wake-on-radio)
- Software stack with comprehensive functions
- Max 255 nodes per network addressing
- Configuration via UART interface
Technical Specifications
RF Modulation
2GFSK
Frequency Max
434MHz
Supply Voltage Min
2.2V
Transmit Power
-
Supply Current
34mA
Product Range
-
Data Rate Max
100Kbps
Sensitivity dBm
-107dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Data Collection, Monitoring, Remote Control, Sensor Network
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003