Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.450 |
5+ | €40.640 |
10+ | €33.670 |
50+ | €30.190 |
100+ | €28.050 |
Product Information
Product Overview
Thalassa module designed as a radio submodule for wireless communication between devices like controls, remote controls, sensors etc. It offers several addressing modes and relieves the host system of radio-specific tasks such as checksum calculation, address resolution and repetition of unacknowledged telegrams. It can be deployed wherever the wireless exchange of small data packets (up to 128 bytes) between two or more parties is required. A serial interface (UART) whose data rate and format can be adjusted flexibly is available for communicating with the host system.
- Tiny, low-cost OEM radio module
- Embedded microcontroller
- Supports low-power applications
- WOR (wake-on radio)
- Built-in software stack with extensive functions
- Flexible addressing (255 nodes per network)
- Integrated ceramic antenna
- External antenna connection (optional)
- Also available as USB adapter AMB2561 for PC link
Technical Specifications
2FSK, MSK
2.4GHz
2.7V
-
25mA
-
500Kbps
-102dBm
3.6V
UART
Data Collection, Monitoring, Remote Control, Sensor Network
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate