Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011111000
Order Code2917634
Also Known AsAMB3626-TR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.550 |
5+ | €46.860 |
10+ | €38.830 |
50+ | €34.810 |
100+ | €31.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€53.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011111000
Order Code2917634
Also Known AsAMB3626-TR
Technical Datasheet
RF Modulation2GFSK, GMSK, 4GFSK
Data Rate Max25Kbps
Frequency Max169MHz
Sensitivity dBm-120dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current59mA
RF Transceiver ApplicationsData Acquisition, Monitoring, Sensor Network
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Titania 169MHz radio module with antenna pad. The Titania is a radio sub module for wireless communication between devices such as control systems, remote controls, sensors etc. It offers several radio configurations, address modes and relieves the host system of radio specific tasks as checksum calculation, address resolution, repetition of addressed but unacknowledged telegrams (if enabled). It can be deployed wherever the wireless exchange of data packets between two or more parties is required.
- High performance OEM radio module
- 169MHz SRD frequency band
- Range up to 3000m line of sight
- RF output power up to 15dBm
- Software stack with comprehensive functions
- Max 255 nodes in 255 networks addressing
- Configuration via UART interface
Technical Specifications
RF Modulation
2GFSK, GMSK, 4GFSK
Frequency Max
169MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
59mA
Product Range
-
Data Rate Max
25Kbps
Sensitivity dBm
-120dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Data Acquisition, Monitoring, Sensor Network
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability