Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011113000
Order Code2917631
Also Known AsAMB3626-M-TR
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.550 |
5+ | €46.860 |
10+ | €38.830 |
50+ | €34.810 |
100+ | €31.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€53.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011113000
Order Code2917631
Also Known AsAMB3626-M-TR
Technical Datasheet
RF Modulation2GFSK, GMSK, 4GFSK
Data Rate Max19.2Kbps
Frequency Max169MHz
Sensitivity dBm-120dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current59mA
RF Transceiver ApplicationsAutomatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Mimas I radio module for wireless communication using the wM-Bus standard between devices such as meters and smart meter gateways.
- 169MHz low-cost radio module
- Frequency band 169.400MHz to 169.475MHz
- RF output power 14dBm
- Wireless M-Bus EN13757-4
- Range up to 3000m line of sight
- Low-power functions (wake-on-radio)
- Adjustable RF data rates
- Communication via UART/SPI Interface
- AES128 data encryption
- Pin to pin compatible with radio modules AMB8426-M and AMB8626-M
Technical Specifications
RF Modulation
2GFSK, GMSK, 4GFSK
Frequency Max
169MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
59mA
Product Range
-
Data Rate Max
19.2Kbps
Sensitivity dBm
-120dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Automatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003