Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607056291011
Order Code3499965
Product RangeTelesto-II Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €100.890 |
5+ | €94.690 |
10+ | €88.490 |
Price for:Each
Minimum: 1
Multiple: 1
€100.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607056291011
Order Code3499965
Product RangeTelesto-II Series
Technical Datasheet
RF Modulation-
Data Rate Max38.4Kbps
Frequency Max927.5MHz
Sensitivity dBm-99dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power15dBm
Module InterfaceUSB
Supply Current-
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-II Series
SVHCLead (21-Jan-2025)
Product Overview
- WIRL-PRO9 Telesto-II USB radio stick
- Combines proprietary modules with a USB-UART converter IC
- USB radio sticks contain the respective radio module which works with a USB converter
- 915MHz SRD frequency band
- External SMA antenna connector
- Up to 25mW / 14dBm Tx power
- Frequency hopping spread spectrum (FCC, IC)
- FCC, IC, ARIB certified
- Low power device
- MSP430 microcontroller, TI - CC1125 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
-
Transmit Power
15dBm
Supply Current
-
Product Range
Telesto-II Series
Data Rate Max
38.4Kbps
Sensitivity dBm
-99dBm
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
Wireless Connectivity
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01589
Product traceability