Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.510 |
Price for:Each
Minimum: 1
Multiple: 1
€99.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019024011
Order Code3499968
Silicon ManufacturerWurth Elektronik
Silicon Core Number2608011024010
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsEV Board 2608011024010 Bluetooth 5.0 Module Proteus-II with Integrated Antenna, Accessories
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- EV-kit for Proteus-II module with integrated antenna
- Proteus-II Bluetooth® LE 5.0 module (AMB2623)
Contents
EV-board with the Bluetooth 5.0 module Proteus-II, Accessories.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Wireless Communication
Kit Contents
EV Board 2608011024010 Bluetooth 5.0 Module Proteus-II with Integrated Antenna, Accessories
SVHC
Lead (21-Jan-2025)
Silicon Core Number
2608011024010
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1403