Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.760 |
Price for:Each
Minimum: 1
Multiple: 1
€111.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019324011
Order Code3499969
Silicon ManufacturerWurth Elektronik
Silicon Core Number2608011124010
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsEV Board 2608011124010 BLE 5.0 Module Proteus-II w/50 Ohm RF Pad, Accessories. External SMA-Antenna
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- EV-kit for Proteus-II with 50 ohm RF pad
- Proteus-II Bluetooth® LE 5.0 module (AMB2623)
Contents
EV-board with the Bluetooth 5.0 module Proteus-II, Accessories.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Wireless Communication
Kit Contents
EV Board 2608011124010 BLE 5.0 Module Proteus-II w/50 Ohm RF Pad, Accessories. External SMA-Antenna
SVHC
Lead (21-Jan-2025)
Silicon Core Number
2608011124010
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15923