Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609011191000
Order Code3499954
Product RangeTelesto-III AMB9826 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.860 |
5+ | €30.080 |
10+ | €27.290 |
50+ | €24.620 |
100+ | €22.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€32.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609011191000
Order Code3499954
Product RangeTelesto-III AMB9826 Series
Technical Datasheet
RF Modulation-
Data Rate Max400Kbps
Frequency Max927.5MHz
Sensitivity dBm-
Supply Voltage Min2.2V
Supply Voltage Max3.8V
Transmit Power14dBm
Module InterfaceUART
Supply Current26mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-III AMB9826 Series
SVHCLead (21-Jan-2025)
Product Overview
- 915MHz WIRL-PRO9 Telesto-III low power radio module with 50 ohm RF pad (AMB926)
- Range up to 700m line of sight
- RF output power up to 15dBm
- Small in size (17mm x 27mm x 4mm)
- Integrated software stack with extensive functions
- Flexible addressing (maximum 255 nodes per network)
- Configuration via UART interface
- TI CC1310 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2.2V
Transmit Power
14dBm
Supply Current
26mA
Product Range
Telesto-III AMB9826 Series
Data Rate Max
400Kbps
Sensitivity dBm
-
Supply Voltage Max
3.8V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
Product traceability