Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2610011025000
Order Code3499967
Product RangeCalypso Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.750 |
5+ | €30.000 |
10+ | €28.250 |
50+ | €27.760 |
100+ | €27.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€31.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2610011025000
Order Code3499967
Product RangeCalypso Series
Technical Datasheet
Frequency RF2.472GHz
Module InterfaceUART
Module ApplicationsRadio, RF Communications, Wireless Connectivity WiFi
Product RangeCalypso Series
SVHCLead (21-Jan-2025)
Product Overview
- Calypso Wi-Fi radio module (AMB5201)
- Fully featured standalone Wi-Fi module
- IEEE 802.11 b/g/n, 2.4GHz
- Small form factor: 19 x 27.5 x 4mm
- Industrial temperature range from -40°C up to +85°C, sleep current of <lt/>10μA
- Extreme high speed UART up to 3Mbps
- Output power of +18dBm peak (1DSSS), sensitivity of -92dBm (1DSSS, 8% PER)
- Smart antenna configuration (2-in-1 module)
- Low power operation to support battery operated applications
- On-board TCP/IP protocol stack supporting IPv4 and IPv6
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency RF
2.472GHz
Module Applications
Radio, RF Communications, Wireless Connectivity WiFi
SVHC
Lead (21-Jan-2025)
Module Interface
UART
Product Range
Calypso Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability