Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €155.560 |
Price for:Each
Minimum: 1
Multiple: 1
€155.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611019021011
Order Code3759098
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number2611011021010 Thetis-I Module
Kit Application TypeWireless Connectivity
Application Sub TypeRadio Modules
Kit ContentsEval Board Thetis-I mini, Thetis-I USB Radio Stick, Thetis-I Sensor Node, Cardbrd Box, ESD Cover
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Thetis-I EV-kit is a simple, ready-to-use and cost effective starter kit for Wirepas Mesh. The EV-Kit is equipped with our Thetis-I Wirepas Mesh module and includes a mini evaluation board, a USB radio stick and three sensor nodes. All components of the EV-Kit (mini EV-board, USB radio stick, sensor nodes) can be purchased separately to enlarge the test network.
- Setup and operation of a Wirepas Mesh prototype network in few simple steps
- Thetis-I mini evaluation board, able to transfer user payload data into network via connected host
- Thetis-I USB radio stick [3], that will be the sink device of the Wirepas network
- Wirepas sensor nodes will repeatedly transmit sensor data to sink device on radio channel 39, NW ID 7
Contents
1 x Thetis-I mini evaluation board, 1 x Thetis-I USB radio stick, 3 x Thetis-I sensor node, Cardboard Box, ESD safe cover.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Wireless Connectivity
Kit Contents
Eval Board Thetis-I mini, Thetis-I USB Radio Stick, Thetis-I Sensor Node, Cardbrd Box, ESD Cover
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
2611011021010 Thetis-I Module
Application Sub Type
Radio Modules
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123