Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2614011037000
Order Code3499997
Product RangeErinome-I Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.650 |
| 5+ | €45.810 |
| 10+ | €44.960 |
| 50+ | €43.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€46.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2614011037000
Order Code3499997
Product RangeErinome-I Series
Technical Datasheet
ProtocolNMEA, OSP
Supply Voltage Min2.6V
Supply Voltage Max4.5V
No. of Channels52Channels
Frequency RF1.62GHz
Position Accuracy1.5m (GPS & GLO), 2.5m (GPS)
Module InterfaceI2C, UART
Product RangeErinome-I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-POSI Erinome-I GPS-GLOGAL-BDS GNSS module with integrated antenna
- Concurrent tracking of multiple constellations
- Ultra small size of 18 x 18 x 6.4mm
- 1.5m position accuracy (GPS-GLONASS)
- Fast acquisition time of 1s (hot start), 28s (cold start)
- High sensitivity, UART and I2C interfaces
- Based on Qualcomm SirfStar V 5e chipset
- Standard NMEA and chipset-specific communication protocol
- Low power operation to support battery-operated applications
- Industrial temperature range from -40°C up to +85°C
Technical Specifications
Protocol
NMEA, OSP
Supply Voltage Max
4.5V
Frequency RF
1.62GHz
Module Interface
I2C, UART
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.6V
No. of Channels
52Channels
Position Accuracy
1.5m (GPS & GLO), 2.5m (GPS)
Product Range
Erinome-I Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability