Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30624S
Order Code4065646
Product RangeWE-GS Series
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.430 |
10+ | €8.800 |
25+ | €8.540 |
100+ | €8.240 |
250+ | €7.980 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€12.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30624S
Order Code4065646
Product RangeWE-GS Series
Technical Datasheet
Shielding TypeProfile Strip
Product RangeWE-GS Series
Gasket MaterialMonel over Neoprene Sponge
Length1m
Width2.4mm
Depth-
Attenuation100dB
SVHCMedium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Monel over Neoprene Sponge
Width
2.4mm
Attenuation
100dB
Product Range
WE-GS Series
Length
1m
Depth
-
SVHC
Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075