Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30664S
Order Code4065649
Product RangeWE-GS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.240 |
| 10+ | €12.400 |
| 25+ | €12.200 |
| 100+ | €11.940 |
| 250+ | €11.750 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€17.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30664S
Order Code4065649
Product RangeWE-GS Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialMonel over Neoprene Sponge
Product Length1mm
Product Width6.4mm
Product Depth-
Product RangeWE-GS Series
Attenuation100dB
SVHCMedium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Product Length
1mm
Product Depth
-
Attenuation
100dB
Gasket Material
Monel over Neoprene Sponge
Product Width
6.4mm
Product Range
WE-GS Series
SVHC
Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0191