Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No32403S
Order Code4065637
Product RangeWE-FAS Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.410 |
5+ | €132.490 |
10+ | €121.070 |
Price for:Each
Minimum: 1
Multiple: 1
€149.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No32403S
Order Code4065637
Product RangeWE-FAS Series
Technical Datasheet
Product RangeWE-FAS Series
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Length297mm
Width210mm
Depth0.3mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-FAS Series
Gasket Material
Special Rubber Material with Ferrite Powder
Width
210mm
Attenuation
-
Shielding Type
Absorber
Length
297mm
Depth
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0833
Product traceability