Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33010
Order Code3104176
Product RangeWE-TS
Technical Datasheet
3 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.460 |
10+ | €37.160 |
20+ | €36.420 |
Price for:Each
Minimum: 1
Multiple: 1
€43.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33010
Order Code3104176
Product RangeWE-TS
Technical Datasheet
Product RangeWE-TS
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Length33m
Width10mm
Depth0.13mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TS
Gasket Material
Nickel on Copper Plated Polyester
Width
10mm
Attenuation
-
Shielding Type
EMI Shielding
Length
33m
Depth
0.13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08874
Product traceability