Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401208
Order Code4065626
Product RangeWE-EGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €130.280 |
5+ | €123.760 |
10+ | €117.900 |
Price for:Each
Minimum: 1
Multiple: 1
€130.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401208
Order Code4065626
Product RangeWE-EGS Series
Technical Datasheet
Product RangeWE-EGS Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Length1m
Width12.7mm
Depth3.18mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-EGS Series
Gasket Material
Silicone Elastomer
Width
12.7mm
Attenuation
-
Shielding Type
EMI Shielding
Length
1m
Depth
3.18mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08077
Product traceability