Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851250
Order Code4065605
Product RangeWE-CSGS Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.280 |
5+ | €17.260 |
10+ | €15.670 |
25+ | €14.080 |
Price for:Each
Minimum: 1
Multiple: 1
€20.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851250
Order Code4065605
Product RangeWE-CSGS Series
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS Series
Product Length408.5mm
Product Width8.13mm
Product Depth2.79mm
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Length
408.5mm
Product Depth
2.79mm
Shielding Type
Profile Strip
Product Range
WE-CSGS Series
Product Width
8.13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability