Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No407150045015
Order Code3779096
Product RangeWE-TGFG
Technical Datasheet
81 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
5+ | €2.730 |
10+ | €2.290 |
20+ | €1.840 |
50+ | €1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No407150045015
Order Code3779096
Product RangeWE-TGFG
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness1.5mm
Thermal Impedance-
Dielectric Strength1kV/mm
External Length45mm
External Width15mm
Product RangeWE-TGFG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
1.5mm
Dielectric Strength
1kV/mm
External Width
15mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
45mm
Product Range
WE-TGFG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000555