Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430456073736
Order Code2065139
Product RangeWS-TATV Series
Technical Datasheet
161 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.530 | 
| 10+ | €0.525 | 
| 25+ | €0.520 | 
| 50+ | €0.490 | 
| 100+ | €0.480 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430456073736
Order Code2065139
Product RangeWS-TATV Series
Technical Datasheet
Switch TerminalsSolder
Product RangeWS-TATV Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Contact Voltage DC Nom12V
Actuating Force360gf
Operating Force360gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 430456073736 is a WS-TATV 12mm square washable through-hole Tactile Switch with SPST contact arrangement. It has salmon actuator and silver-plated copper alloy terminals.
- 200000-cycle Operating life
 - UL94V-0 Flammability rating
 - -40 to 85°C Operating temperature range
 
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
360gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
WS-TATV Series
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Actuating Force
360gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 430456073736
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001