Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430476085716
Order Code2402379
Product RangeWS-TATV
Technical Datasheet
232 In Stock
1.150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.556 |
50+ | €0.422 |
100+ | €0.412 |
250+ | €0.404 |
Price for:Each
Minimum: 10
Multiple: 10
€5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430476085716
Order Code2402379
Product RangeWS-TATV
Technical Datasheet
Product RangeWS-TATV
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 430476085716 is a 6 x 6mm through-hole mount washable Tactile Switch with 160 ±50g operation force. It comes with an UL94V-0 rated PA9T housing and LCP stem. Silver-plated stainless steel contact and terminal.
- UL94V-0 Flame-rated insulator
- <gt/>100MΩ Isolation resistance
- 250VAC Minimum dielectric withstanding voltage
- 100mΩ Maximum contact resistance
- 0.3 ±0.1mm Stroke
- 500000 Life cycles
- 8.5mm Height
Applications
Avionics, Automation & Process Control, Medical
Technical Specifications
Product Range
WS-TATV
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 430476085716
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001