Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.350 |
10+ | €104.780 |
Price for:Each
Minimum: 1
Multiple: 1
€137.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No499904
Order Code3265372
Technical Datasheet
Component Type TestedConductivity, Fuses, LED, PCB, Switch, Resistance
Supported Devices-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact testing tweezer is specifically designed for quick and easy testing of small electronic components such as Switches, LEDs, Resistance, Fuses or conductivity test on PCB circuits. It can also be connected to a multimeter for resistance measurement. In additional to LED measurement, the adjustable current rating provides instant LED testing and demonstration.
- Plug-in of dedicated connecting cable to multimeter
- Battery-type: 23AE 12V
- Pass indicator
Technical Specifications
Component Type Tested
Conductivity, Fuses, LED, PCB, Switch, Resistance
Product Range
-
Supported Devices
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106