Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900113722DEC
Order Code1841425
Product RangeWR-WTB
Technical Datasheet
23.948 In Stock
5.900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0953 |
500+ | €0.0818 |
1000+ | €0.0802 |
2500+ | €0.0785 |
5000+ | €0.0769 |
Price for:Each
Minimum: 100
Multiple: 100
€9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900113722DEC
Order Code1841425
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating3A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61900113722DEC is a stamped female Crimp Contact. Made of tin-plated copper alloy for use with a wire size range of 28 to 22AWG. Can be used with 619 0xx 116 21.
- 250VAC Working Voltage
- 20mΩ Maximum Contact Resistance
- -40 to +105°C Operating Temperature
- 25 Mating Cycles Quality Class
Applications
Industrial
Technical Specifications
Product Range
WR-WTB
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001