Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.820 |
10+ | €9.970 |
25+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€10.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636210080250
Order Code3843332
Product RangeWR-UMRF
Connector to ConnectorRP SMA Bulkhead Jack to 90° UMRF Plug
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Jacket ColourGrey
Product RangeWR-UMRF
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
RP SMA Bulkhead Jack to 90° UMRF Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
WR-UMRF
Coaxial Cable Type
1.32mm
Cable Length - Imperial
9.8"
Jacket Colour
Grey
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001