Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200113722DEC
Order Code1641838
Product RangeWR-MPC3
Technical Datasheet
15.733 In Stock
21.600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0997 |
500+ | €0.0933 |
1000+ | €0.0914 |
2500+ | €0.0896 |
5000+ | €0.0877 |
Price for:Each
Minimum: 100
Multiple: 100
€9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200113722DEC
Order Code1641838
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithWR-MPC3 3mm Micro Power Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating5A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66200113722DEC from Wurth Elektronik is a WR-MPC3 stamped female crimp terminal with 3mm pitch.
- Copper alloy contacts with tin plating
- Rated current of 5A
- Working voltage of 250VAC
- Isolation resistance is greater than 1000Mohm
- Dielectric withstanding voltage of 1500VAC/min
- Maximum contact resistance of 10mohm
- Wire size range from 24AWG to 20AWG
- Operating temperature range from -25°C to 105°C
Technical Specifications
Product Range
WR-MPC3
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
5A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
WR-MPC3 3mm Micro Power Connectors
Wire Size AWG Min
24AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 66200113722DEC
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084