Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691102710002
Order Code1641934
Product RangeWR-TBL 102
Your Part Number
Technical Datasheet
451 In Stock
900 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.654 |
| 10+ | €0.567 |
| 100+ | €0.471 |
| 500+ | €0.462 |
| 1000+ | €0.452 |
| 2500+ | €0.443 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691102710002
Order Code1641934
Product RangeWR-TBL 102
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 102
SVHCLead (25-Jun-2025)
Product Overview
The 691102710002 is a 2-way blue through-hole horizontal entry Modular Terminal Block with M2.6 screw connection, maximum 14AWG wire, 5mm pitch. This WR-TBL 102 series terminal block with tin-plated contacts, brass housing, stainless steel wire guard, slot type zinc-plated steel terminal screw, PA66 insulator.
- 5 to 6mm Wire strip
- 2.6lbs-inch/0.4Nm Torque
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 102
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002