Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691312510002
Order Code1641986
Product RangeWR-TBL 312
Technical Datasheet
684 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.291 |
100+ | €0.256 |
500+ | €0.251 |
1000+ | €0.246 |
2500+ | €0.241 |
Price for:Each
Minimum: 10
Multiple: 10
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691312510002
Order Code1641986
Product RangeWR-TBL 312
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 312
Product Overview
The 691312510002 is a 2-position 1-row open horizontal PCB Header with tin-plated brass contacts and a green polyamide 66 insulator. It mates with 351 series 5.08mm vertical WR-TBL, 3405 series 5.08mm vertical with flanges WR-TBL, 353 series 5.08mm vertical screwless WR-TBL, 352 series 5.08mm horizontal with hook on wire side WR-TBL, 3445 series 5.08mm horizontal with hook on back side WR-TBL, 373B series 5.08mm vertical with stamping clamp WR-TBL, 3075 series 5.08mm reversed gender vertical PCB header WR-TBL and 3095 series 5.08mm reversed gender horizontal PCB header WR-TBL.
- UL94-V0 Insulator Flammability
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
WR-TBL 312
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 691312510002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454