Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691340400002
Order Code3768579
Product RangeWR-TBL 3404
Technical Datasheet
241 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
10+ | €2.530 |
100+ | €2.040 |
250+ | €1.790 |
500+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691340400002
Order Code3768579
Product RangeWR-TBL 3404
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeWR-TBL 3404
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Conductor Area CSA
3.31mm²
Rated Current
20A
Product Range
WR-TBL 3404
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004518