Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100002
Order Code1841347
Product RangeWR-TBL 3611
Technical Datasheet
3.495 In Stock
1.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.895 |
100+ | €0.852 |
500+ | €0.808 |
1000+ | €0.765 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100002
Order Code1841347
Product RangeWR-TBL 3611
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3611
Product Overview
The 691361100002 is a 2-position vertical pluggable Terminal Block with PA66 (polyamide66) insulator, tin-plated phosphor bronze (PhBz) wire guard, brass (CuZn) metal housing, green colour. Zinc-plated steel - slot type terminal screw, M2 screw, 3.50mm pitch spacing, 1.5mm² conductor cross-section area, 6 to 7mm strip length and 26 to 16mm stranded wire.
- UL94V-0 Flammability rating
- 0.2Nm Torque
- 20mΩ Maximum contact resistance
- 1.6kV Withstanding voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
WR-TBL 3611
Technical Docs (3)
Alternatives for 691361100002
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017