Print Page
Image is for illustrative purposes only. Please refer to product description.
437 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.200 |
100+ | €1.140 |
250+ | €1.060 |
500+ | €0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693010020611
Order Code2081357
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
Connector TypeSIM Socket
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 693010020611 is a 6-way black mini SIM Card Header, WR-CRD series, shielded, with gold-plated copper alloy contacts, LCP insulator.
- 0.5A Current rating
- 50VAC Voltage rating
- JEDEC lead-free wave soldering
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
Copper
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
Product traceability