Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No695402151122
Order Code2617119
Product RangeWR-LECO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1100+ | €0.456 |
Price for:Each
Minimum: 1100
Multiple: 1100
€501.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No695402151122
Order Code2617119
Product RangeWR-LECO Series
Technical Datasheet
Product RangeWR-LECO Series
No. of Contacts2Contacts
Pitch Spacing1.5mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 695402151122 from Wurth Elektronik is a 2 pin 1.5mm pitch SMT angled receptacle connector WR-LECO. It is made of phosphor bronze material mat tin over nickel contact plating.
- White colour
- PA6T insulator material
- UL94-V0 insulator flammability rating
- Operating temperature range from -20°C to +85°C
- Insulation resistance of 1000Mohm
- Stamped contact type
- 25 mating cycles, contact resistance of 20mohm
- Rated current of 1A
- Working voltage 150V (AC)
- Withstanding voltage 1300V (AC)
Applications
Industrial
Technical Specifications
Product Range
WR-LECO Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2Contacts
Pitch Spacing
1.5mm
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012