Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7009776
Order Code2766328
Product RangeWA-SSR
Technical Datasheet
593 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.438 |
50+ | €0.412 |
100+ | €0.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7009776
Order Code2766328
Product RangeWA-SSR
Technical Datasheet
External Diameter6mm
Grip Range Min-
Grip Range Max-
Overall Length-
External Depth-
Mounting Hole Dia2.15mm
Fastener MaterialNylon (Polyamide)
Product RangeWA-SSR
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
6mm
Grip Range Max
-
External Depth
-
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
2.15mm
Product Range
WA-SSR
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001