Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709854000
Order Code3757933
Product RangeWA-SNRM
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.602 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709854000
Order Code3757933
Product RangeWA-SNRM
Technical Datasheet
PCB Support TypeSnap-In Rivet Lock
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width7.1mm
Product RangeWA-SNRM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Snap-In Rivet Lock
Height
15.9mm
Product Range
WA-SNRM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056