Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No714726110106
Order Code4244956
Product RangeWS-TOTV Series
Technical Datasheet
928 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.411 |
50+ | €0.389 |
100+ | €0.367 |
250+ | €0.295 |
Price for:Each
Minimum: 10
Multiple: 10
€4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No714726110106
Order Code4244956
Product RangeWS-TOTV Series
Technical Datasheet
For Use WithWurth WS-TOTV Series 6.35mm Toggle Switches
Actuator / Cap ColourRed
Product RangeWS-TOTV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WS-TOTV bat-handle cap for Ø6.35mm panel cut-out toggle switch
- Red colour, Ø3.7mm, height 10.6mm type/size
- Operating temperature range from -40 up to +85°C
- Made of PVC material
Technical Specifications
For Use With
Wurth WS-TOTV Series 6.35mm Toggle Switches
Product Range
WS-TOTV Series
Actuator / Cap Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093