Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270014
Order Code3812731
Product RangeWE-SAFB Series
Technical Datasheet
385 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.623 |
| 50+ | €0.537 |
| 100+ | €0.476 |
| 250+ | €0.438 |
| 500+ | €0.422 |
| 1000+ | €0.406 |
Price for:Each
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270014
Order Code3812731
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter4mm
Product Length10mm
Inner Diameter2mm
Frequency Min-
Frequency Max-
Impedance68ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
4mm
Inner Diameter
2mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
10mm
Frequency Min
-
Impedance
68ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability