Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700727
Order Code3812729
Product RangeWE-SAFB Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.562 |
10+ | €0.540 |
25+ | €0.522 |
50+ | €0.504 |
100+ | €0.470 |
300+ | €0.359 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700727
Order Code3812729
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter9mm
Product Length15.5mm
Inner Diameter4.2mm
Frequency Min-
Frequency Max-
Impedance115ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
9mm
Inner Diameter
4.2mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
15.5mm
Frequency Min
-
Impedance
115ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability