Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271131S
Order Code2082472
Product RangeWE-STAR-TEC Series
Technical Datasheet
879 In Stock
6.156 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
10+ | €4.690 |
25+ | €4.660 |
50+ | €4.320 |
100+ | €4.120 |
228+ | €4.040 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271131S
Order Code2082472
Product RangeWE-STAR-TEC Series
Technical Datasheet
Cable Diameter7.5mm
Frequency Min1MHz
Frequency Max1GHz
Impedance246ohm
Product RangeWE-STAR-TEC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
STAR-CLIP fixation with safety key technology for the fixation of STAR-TEC, STAR-TEC LFS and STAR-FIX snap ferrites.
- UL94 V0 rated
- Grey colour clip
- Pre-fixing of the clip with additional assembling of the snap ferrite
- Operating temperature range from -25°C to +105°C
Technical Specifications
Cable Diameter
7.5mm
Frequency Max
1GHz
Product Range
WE-STAR-TEC Series
Frequency Min
1MHz
Impedance
246ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03371
Product traceability