Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271722
Order Code1635392
Product RangeWE-STAR-FIX Series
Technical Datasheet
1.074 In Stock
1.768 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.910 |
3+ | €5.720 |
5+ | €5.530 |
10+ | €5.340 |
20+ | €4.930 |
50+ | €4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271722
Order Code1635392
Product RangeWE-STAR-FIX Series
Technical Datasheet
Cable Diameter12.5mm
Frequency Min-
Frequency Max-
Impedance270ohm
Product RangeWE-STAR-FIX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74271722 is a snap Ferrite Core made of NiZn and patented technology. This STAR-FIX core guarantees electromagnetic compatibility security lock because only authorized persons can unlock the snap ferrite with the STAR-TEC key. This core features patented flexible cable fixing and cable clamping protection. The prefixing cable system facilitates the cable assembling process. It can be reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access.
- UL94-V0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Cable Diameter
12.5mm
Frequency Max
-
Product Range
WE-STAR-FIX Series
Frequency Min
-
Impedance
270ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925