Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271733
Order Code1635391
Product RangeWE-STAR-FIX Series
Technical Datasheet
2.200 In Stock
1.596 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
3+ | €3.160 |
5+ | €3.150 |
10+ | €3.130 |
20+ | €3.030 |
50+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271733
Order Code1635391
Product RangeWE-STAR-FIX Series
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance246ohm
Product RangeWE-STAR-FIX Series
Product Overview
The 74271733 is a STAR-FIX Snap Ferrite with patented flexible cable fixing. Prefixing cable system facilitates the cable assembling process. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. Cable clamping protection.
- Grey colour
- Patented technology
- UL94V-0 Flame-rated plastic case
- -25 to 105°C Operating temperature
Applications
Test & Measurement
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
Product Range
WE-STAR-FIX Series
Frequency Min
-
Impedance
246ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74271733
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability